
* Images are for reference only
9-966658-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-966658-9
- JLCPCB Part #
- C17267156
- Package
- Plugin
- Description
- -40℃~+110℃ 2 2.54mm Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4179
216+
$2.5620
432+
$2.4766
1080+
$2.4331
Welcome back, may I help you?