
* Images are for reference only
9-966140-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-966140-4
- JLCPCB Part #
- C590193
- Package
- Plugin
- Description
- -40℃~+100℃ 24V 3 3 3x3P 5.51mm 5mm 9P Black Copper alloy Right Angle Tin UL94HB 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$4.2927
10+
$3.7966
42+
$3.5018
84+
$3.2038
504+
$3.0669
1008+
$3.0057
Related Products
Welcome back, may I help you?