
* Images are for reference only
9-146261-0-01
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-146261-0-01
- JLCPCB Part #
- C6482396
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm 2P 3A Black Copper alloy Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1760
200+
$0.0703
500+
$0.0679
1000+
$0.0667
Welcome back, may I help you?