This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9-146258-0-24

Extended
Manufacturer
TE Connectivity
MFR.Part #
9-146258-0-24
JLCPCB Part #
C6421868
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 2 2.54mm 2.54mm 3A 48P Black Copper alloy Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7860
200+ $0.7131
500+ $0.6890
1000+ $0.6778
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons