
* Images are for reference only
9-1415899-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1415899-1
- JLCPCB Part #
- C7052548
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 16A 24V 400V@AC 6ms 8ms AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3622
200+
$1.7404
500+
$1.6826
1000+
$1.6537
Related Products
Welcome back, may I help you?