This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9-103323-0-30

Extended
Manufacturer
TE Connectivity
MFR.Part #
9-103323-0-30
JLCPCB Part #
C6110919
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 30P 3A Black Copper alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1645
200+ $1.2636
500+ $1.2218
1000+ $1.2010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons