
* Images are for reference only
969973-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 969973-6
- JLCPCB Part #
- C5163844
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 12P 2 2.54mm 2.54mm 2x6P 3A 6.2mm Phosphor bronze Square Hole Surface Mount,Vertical Tin Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$5.6637
10+
$4.8878
30+
$4.4281
100+
$3.9603
700+
$3.7457
1400+
$3.6489
Related Products
Welcome back, may I help you?