
* Images are for reference only
969973-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 969973-5
- JLCPCB Part #
- C5163927
- Package
- Plugin,P=2.54mm
- Description
- 10P 2 2.54mm 2.54mm 6.2mm Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5853
200+
$1.7757
700+
$1.7131
1400+
$1.6826
Related Products
Welcome back, may I help you?