
* Images are for reference only
968393-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 968393-1
- JLCPCB Part #
- C5172089
- Package
- -
- Description
- -40℃~+85℃ 4 42P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 255
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.6167
Related Products
Welcome back, may I help you?