
* Images are for reference only
966658-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 966658-2
- JLCPCB Part #
- C596199
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+110℃ 12V 16 2 2.54mm 2.54mm 2x16P 32P Blue Brass Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$2.7759
10+
$2.3393
48+
$2.0647
96+
$1.7838
480+
$1.6569
960+
$1.6007
Related Products
Welcome back, may I help you?