
* Images are for reference only
966144-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 966144-6
- JLCPCB Part #
- C589832
- Package
- -
- Description
- 1.5 16 16mm 3.6mm 8mm Black Copper Double wire type - E Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2009
500+
$0.2007
Related Products
Welcome back, may I help you?