
* Images are for reference only
964328-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 964328-1
- JLCPCB Part #
- C574879
- Package
- -
- Description
- 11~13 2.5~4 3.3mm~4.5mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1850
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 1850
In-stock Item Pricing
Qty Unit Price
1+
$0.1415
50+
$0.1132
150+
$0.0991
500+
$0.0885
2100+
$0.0800
4200+
$0.0757
Related Products
Welcome back, may I help you?