
* Images are for reference only
964322-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 964322-1
- JLCPCB Part #
- C532421
- Package
- -
- Description
- -40℃~+130℃ Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 2200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1199
1000+
$0.1149
Related Products
Welcome back, may I help you?