
* Images are for reference only
964269-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 964269-3
- JLCPCB Part #
- C574960
- Package
- -
- Description
- 0.5~1 1.4mm~2.1mm 18~20 Copper Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.3609
10+
$1.1616
30+
$1.0524
100+
$0.9287
500+
$0.8724
1000+
$0.8483
Related Products
Welcome back, may I help you?