
* Images are for reference only
953122-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 953122-4
- JLCPCB Part #
- C574713
- Package
- -
- Description
- -40℃~+100℃ 40P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
10+
$0.8028
30+
$0.7225
300+
$0.6439
600+
$0.5973
900+
$0.5732
Related Products
Welcome back, may I help you?