
* Images are for reference only
929505-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 929505-7
- JLCPCB Part #
- C532740
- Package
- P=5mm
- Description
- -40℃~+130℃ 2 22P 24V 30A Automotive Connector Housing P=5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2704
100+
$2.0819
Related Products
Welcome back, may I help you?