
* Images are for reference only
929505-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 929505-2
- JLCPCB Part #
- C498990
- Package
- P=5mm
- Description
- 2 2x3P 3 5.5mm 5mm Black PBT Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.6243
10+
$1.3641
30+
$1.2211
100+
$1.0604
500+
$0.9014
800+
$0.8692
Related Products
Welcome back, may I help you?