
* Images are for reference only
926899-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926899-1
- JLCPCB Part #
- C305867
- Package
- -
- Description
- 13~16 3.3mm~5.08mm 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1200
50+
$0.1181
150+
$0.1168
500+
$0.1155
Related Products
Welcome back, may I help you?