
* Images are for reference only
926887-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926887-3
- JLCPCB Part #
- C305823
- Package
- -
- Description
- 1.52mm~3.3mm 600V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 540
In-stock Item Pricing
Qty Unit Price
1+
$0.0747
1000+
$0.0607
5000+
$0.0537
10000+
$0.0484
50000+
$0.0442
100000+
$0.0421
Related Products
Welcome back, may I help you?