
* Images are for reference only
925590-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 925590-1
- JLCPCB Part #
- C532324
- Package
- -
- Description
- 0.5~1.5 15~20 2mm~3mm Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0798
150+
$0.0699
500+
$0.0623
2500+
$0.0564
4000+
$0.0534
Welcome back, may I help you?