
* Images are for reference only
917484-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 917484-2
- JLCPCB Part #
- C498621
- Package
- -
- Description
- 14~16 2.2mm~2.8mm 250V Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.3553
50+
$0.2987
150+
$0.2744
500+
$0.2442
3000+
$0.2308
6000+
$0.2226
Related Products
Welcome back, may I help you?