This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

8-338728-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
8-338728-0
JLCPCB Part #
C5163757
Package
SMD,1.27mm(Staggered pins)
Description
-40℃~+105℃ 100V 10P 1A 2 Copper alloy Red Tin UL94V-0 SMD,1.27mm(交错脚) Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 12000

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $3.3471
10+ $3.2780
30+ $3.2314
100+ $3.1849

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons