This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8-338069-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
8-338069-8
JLCPCB Part #
C20551175
Package
SMD,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.5A 100V 18P 2 2mm 2x9P 9 Red Surface Mount,Vertical UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $5.0445
10+ $4.9482
30+ $4.8840
100+ $4.8197

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons