
* Images are for reference only
8-215570-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-215570-6
- JLCPCB Part #
- C590744
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 16 2 2.54mm Tin 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$3.4486
10+
$3.3748
30+
$3.3250
100+
$3.2769
Related Products
Welcome back, may I help you?