
* Images are for reference only
8-1608065-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1608065-4
- JLCPCB Part #
- C5523630
- Package
- -
- Description
- -45℃~+70℃ 10ms 120V 2 Form C: 2C (DPDT-CO) 20A 20ms 28V@DC、240V@AC AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.1874
150+
$28.8037
450+
$27.8413
1050+
$27.3657
Welcome back, may I help you?