
* Images are for reference only
8-146460-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-146460-9
- JLCPCB Part #
- C5917684
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 39P Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5989
250+
$3.8299
500+
$3.7027
1000+
$3.6399
Welcome back, may I help you?