
* Images are for reference only
8-1437565-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1437565-1
- JLCPCB Part #
- C591102
- Package
- SMD
- Description
- -35℃~+85℃ 1.5mm 2.6N 4.9mm 5mm Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket Yellow SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3131
30+
$0.2794
100+
$0.2393
500+
$0.2104
1000+
$0.1991
Related Products
Welcome back, may I help you?