
* Images are for reference only
8-1415536-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1415536-6
- JLCPCB Part #
- C5544801
- Package
- Plugin
- Description
- -20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 16A 24V 400V@AC AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1002
300+
$2.8333
600+
$2.7383
900+
$2.6916
Related Products
Welcome back, may I help you?