
* Images are for reference only
8-1415029-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1415029-1
- JLCPCB Part #
- C5272847
- Package
- DIP,15x15mm
- Description
- 10A@250VAC 12V 360mW 400V@AC 400Ω AgNi One set changeover: 1C (SPDT - changeover) DIP,15x15mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6482
10+
$5.5290
35+
$4.9122
105+
$4.8333
Related Products
Welcome back, may I help you?