This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8-1415026-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
8-1415026-1
JLCPCB Part #
C5917660
Package
SOCKETABLE
Description
-40℃~+70℃ 10A 10ms 125V 15ms 3 Form C: 3C (3P2T-CO) 400V@AC AgNi SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.5296
200+ $14.1777
500+ $13.7042
1000+ $13.4690

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons