
* Images are for reference only
8-102203-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-102203-4
- JLCPCB Part #
- C17609110
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x3P 2.54mm 3 3A 3P Black Gold Phosphor bronze Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$2.9413
10+
$2.8768
50+
$2.8333
100+
$2.7898
Related Products
Welcome back, may I help you?