
* Images are for reference only
8PCV-15-006
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8PCV-15-006
- JLCPCB Part #
- C5559941
- Package
- Plugin
- Description
- -40℃~+120℃ 1 15 30A 600V 9.53mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3727
196+
$14.9127
504+
$14.4132
1008+
$14.1683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?