
* Images are for reference only
8PCV-02-006
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8PCV-02-006
- JLCPCB Part #
- C3655941
- Package
- 插件,P=11.1mm
- Description
- -40℃~+120℃ 1 10~18 1x2P 2 2P 3-Side 30A 600V Black 插件,P=11.1mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 270
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$3.3113
10+
$3.2501
30+
$3.2099
100+
$3.1712
Welcome back, may I help you?