
* Images are for reference only
8PCR-03-006
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8PCR-03-006
- JLCPCB Part #
- C6421467
- Package
- Plugin
- Description
- -40℃~+120℃ 1 3 30A 600V 9.53mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1764
200+
$1.2677
500+
$1.2258
800+
$1.2049
Welcome back, may I help you?