
* Images are for reference only
880642-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 880642-2
- JLCPCB Part #
- C498970
- Package
- -
- Description
- 13~17 19.8mm 2.7mm~4mm 4.3mm Circular ring No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1011
Related Products
Welcome back, may I help you?