
* Images are for reference only
87233-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87233-4
- JLCPCB Part #
- C3346071
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 2.79mm 3.5mm 3A 4P 8.08mm Black Gold Phosphor bronze Pin Header 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5156
200+
$0.5863
500+
$0.5670
1000+
$0.5557
Welcome back, may I help you?