
* Images are for reference only
87221-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87221-6
- JLCPCB Part #
- C3337617
- Package
- Plugin,P=3.81mm
- Description
- 1 3.18mm 3.81mm 7P 8.08mm Black Gold Round Pin 插件,P=3.81mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5413
200+
$0.5973
500+
$0.5764
1000+
$0.5652
Related Products
Welcome back, may I help you?