
* Images are for reference only
828801-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 828801-5
- JLCPCB Part #
- C593112
- Package
- Plugin
- Description
- -55℃~+105℃ 14P 2 2x7P 5mm 5mm 7 Black Brass Right Angle Tin UL94V-2 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$8.9667
10+
$8.7419
30+
$8.5926
100+
$8.4417
Welcome back, may I help you?