
* Images are for reference only
826953-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 826953-3
- JLCPCB Part #
- C5171841
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 5.56mm 5A 6.7mm 6P Copper alloy Green Pin Header Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.4679
10+
$0.4582
30+
$0.4533
100+
$0.4469
Welcome back, may I help you?