
* Images are for reference only
825433-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 825433-3
- JLCPCB Part #
- C306148
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x3P 2.54mm 2.8mm 3.2mm 3P 5A 6.7mm Brass Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 725
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 650
In-stock Item Pricing
Qty Unit Price
1+
$0.6904
10+
$0.5572
30+
$0.4897
100+
$0.4239
500+
$0.3661
1500+
$0.3452
Related Products
Welcome back, may I help you?