
* Images are for reference only
805-0050-01
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 805-0050-01
- JLCPCB Part #
- C1526858
- Package
- TO-5
- Description
- -40℃~+100℃ 18V~30V Accelerometer ±500g TO-5 Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.4891
200+
$39.2752
500+
$37.8947
1000+
$37.2134
Related Products
Welcome back, may I help you?