
* Images are for reference only
7-530666-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-530666-4
- JLCPCB Part #
- C4900557
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 3.96mm 30P Gold Phosphor bronze Through Hole 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7464
200+
$3.3844
600+
$3.2666
1200+
$3.2069
Welcome back, may I help you?