
* Images are for reference only
7-530655-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-530655-3
- JLCPCB Part #
- C5049609
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 24P 3.96mm Gold Phosphor bronze Through Hole 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1684
200+
$3.5481
480+
$3.4241
960+
$3.3628
Welcome back, may I help you?