
* Images are for reference only
7-520366-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-520366-2
- JLCPCB Part #
- C573509
- Package
- -
- Description
- 0.51mm 18.67mm 2.54mm 22~26 Blade Terminal Brass Fully insulated Purple Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2553
10+
$0.2489
30+
$0.2457
100+
$0.2425
Related Products
Welcome back, may I help you?