
* Images are for reference only
7-292228-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-292228-0
- JLCPCB Part #
- C17385633
- Package
- SMD
- Description
- -30℃~+105℃ 1 Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4557
200+
$0.5816
500+
$0.5624
1400+
$0.5527
Welcome back, may I help you?