
* Images are for reference only
7-2435189-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-2435189-1
- JLCPCB Part #
- C42170325
- Package
- -
- Description
- 0.75 1.9mm~2.4mm - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0503
300+
$0.0497
1000+
$0.0490
Related Products
Welcome back, may I help you?