
* Images are for reference only
7-146465-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-146465-7
- JLCPCB Part #
- C7032368
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 27P Black Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0235
150+
$3.9991
450+
$3.8658
1050+
$3.8000
Welcome back, may I help you?