
* Images are for reference only
7-146461-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-146461-2
- JLCPCB Part #
- C5912336
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 22P Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2351
225+
$4.0847
525+
$3.9477
975+
$3.8801
Welcome back, may I help you?