
* Images are for reference only
7-146386-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-146386-8
- JLCPCB Part #
- C6082175
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 25P 2A 8.64mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6529
198+
$1.0599
495+
$1.0245
1001+
$1.0068
Welcome back, may I help you?