
* Images are for reference only
7-104431-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-104431-7
- JLCPCB Part #
- C3327825
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 2.79mm 3.5mm 30V 3A 40P 8.08mm Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9172
200+
$3.0634
500+
$2.9569
1000+
$2.9037
Welcome back, may I help you?